
CD4056BPW | |
|---|---|
DigiKey Part Number | CD4056BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4056BPW |
Description | IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4056BPW Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Configuration 7 Segment | Supplier Device Package 16-TSSOP |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.46600 | ¥54.66 |
| 90 | ¥4.37111 | ¥393.40 |
| 180 | ¥4.14372 | ¥745.87 |
| 270 | ¥4.02993 | ¥1,088.08 |
| 540 | ¥3.86317 | ¥2,086.11 |
| 1,080 | ¥3.72586 | ¥4,023.93 |

