D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4099BE

DigiKey Part Number
296-2070-5-ND
Manufacturer
Manufacturer Product Number
CD4099BE
Description
IC D-TYPE ADDR 1:8 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4099BE Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
50ns
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
D-Type, Addressable
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,233
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥7.90500¥79.05
25¥7.15160¥178.79
100¥6.32430¥632.43
250¥5.93036¥1,482.59
500¥5.69258¥2,846.29
1,000¥5.49687¥5,496.87
2,500¥5.29034¥13,225.85
5,000¥5.16586¥25,829.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5,580In Stock
Ships from Rochester Electronics, LLC