Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4094BNSR

DigiKey Part Number
296-27189-2-ND - Tape & Reel (TR)
296-27189-1-ND - Cut Tape (CT)
296-27189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4094BNSR
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4094BNSR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.209", 5.30mm Width)
Output Type
Tri-State
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,841
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.15100¥31.51
25¥2.81840¥70.46
100¥2.45370¥245.37
250¥2.27888¥569.72
500¥2.17386¥1,086.93
1,000¥2.11307¥2,113.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.39704¥4,794.08
4,000¥2.32848¥9,313.92
6,000¥2.29412¥13,764.72
10,000¥2.25607¥22,560.70
14,000¥2.23384¥31,273.76
20,000¥2.21244¥44,248.80
Manufacturers Standard Package