1 Circuit IC Switch 16:1 240Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4067BM96

DigiKey Part Number
296-31515-2-ND - Tape & Reel (TR)
296-31515-1-ND - Cut Tape (CT)
296-31515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4067BM96
Description
IC MUX 16:1 240OHM 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 240Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4067BM96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
14MHz
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
0.2pF, 55pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
16:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-SOIC (0.295", 7.50mm Width)
On-State Resistance (Max)
240Ohm
Supplier Device Package
24-SOIC
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,108
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥5.49100¥54.91
25¥4.94520¥123.63
100¥4.34910¥434.91
250¥4.06440¥1,016.10
500¥3.89256¥1,946.28
1,000¥3.76687¥3,766.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.55084¥7,101.68
4,000¥3.45557¥13,822.28
6,000¥3.40784¥20,447.04
10,000¥3.35495¥33,549.50
14,000¥3.32406¥46,536.84
20,000¥3.29433¥65,886.60
Manufacturers Standard Package