1 Circuit IC Switch 8:1 240Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4051BNSR

DigiKey Part Number
296-14115-2-ND - Tape & Reel (TR)
296-14115-1-ND - Cut Tape (CT)
296-14115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4051BNSR
Description
IC MUX 8:1 240OHM 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4051BNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,632
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.51500¥45.15
25¥4.05560¥101.39
100¥3.55610¥355.61
250¥3.31660¥829.15
500¥3.17254¥1,586.27
1,000¥3.13797¥3,137.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.95620¥5,912.40
4,000¥2.87579¥11,503.16
6,000¥2.83553¥17,013.18
10,000¥2.79093¥27,909.30
14,000¥2.76486¥38,708.04
20,000¥2.73978¥54,795.60
Manufacturers Standard Package