Inverter IC 6 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4049UBDRG4

DigiKey Part Number
296-52632-2-ND - Tape & Reel (TR)
296-52632-1-ND - Cut Tape (CT)
296-52632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4049UBDRG4
Description
IC INVERTER 6CH 1-INP 16SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4049UBDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4.3mA, 24mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
16-SOIC
Number of Inputs
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4049UBDRTexas Instruments4,382296-31502-1-ND¥4.71000MFR Recommended
MC14049UBDR2Gonsemi1,321MC14049UBDR2GOSCT-ND¥4.30000Direct
HEF4049BT,653Nexperia USA Inc.15,9711727-6409-1-ND¥2.65000Similar
MC14049BDGonsemi739MC14049BDGOS-ND¥2.78771Similar
MC14049BDR2Gonsemi12,332MC14049BDR2GOSCT-ND¥4.71000Similar
In-Stock: 1,510
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.67100¥26.71
25¥2.38160¥59.54
100¥2.06580¥206.58
250¥1.91568¥478.92
500¥1.82470¥912.35
1,000¥1.75001¥1,750.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.58959¥3,973.98
5,000¥1.54394¥7,719.70
7,500¥1.52108¥11,408.10
12,500¥1.49574¥18,696.75
17,500¥1.48094¥25,916.45
25,000¥1.46670¥36,667.50
Manufacturers Standard Package