Inverter IC 6 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 6 Channel 16-SOIC
16 SOIC Pin View

MC14049BDR2G

DigiKey Part Number
MC14049BDR2GOSTR-ND - Tape & Reel (TR)
MC14049BDR2GOSCT-ND - Cut Tape (CT)
MC14049BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14049BDR2G
Description
IC INVERTER 6CH 1-INP 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14049BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
10mA, 40mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
16-SOIC
Number of Inputs
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4049UBDWTexas Instruments1,444296-32892-5-ND¥6.29000Similar
TC4049BF-ELNFToshiba Semiconductor and Storage871TC4049BF-ELNFCT-ND¥5.13000Similar
In-Stock: 12,332
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.34100¥33.41
25¥2.98720¥74.68
100¥2.60340¥260.34
250¥2.41980¥604.95
500¥2.30914¥1,154.57
1,000¥2.25101¥2,251.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.12202¥5,305.05
5,000¥2.06408¥10,320.40
Manufacturers Standard Package