
CD4043BDR | |
|---|---|
DigiKey Part Number | 296-31496-2-ND - Tape & Reel (TR) 296-31496-1-ND - Cut Tape (CT) 296-31496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4043BDR |
Description | IC NOR R/S LATCH 3ST QUAD 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BDR Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type S-R Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4044BDR | Texas Instruments | 969 | 296-31498-1-ND | ¥6.09000 | Parametric Equivalent |
| NLV14043BDG | onsemi | 90 | NLV14043BDG-ND | ¥3.27354 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.82900 | ¥38.29 |
| 25 | ¥3.43360 | ¥85.84 |
| 100 | ¥3.00040 | ¥300.04 |
| 250 | ¥2.79360 | ¥698.40 |
| 500 | ¥2.66890 | ¥1,334.45 |
| 1,000 | ¥2.61919 | ¥2,619.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.45764 | ¥6,144.10 |
| 5,000 | ¥2.39228 | ¥11,961.40 |
| 7,500 | ¥2.35955 | ¥17,696.62 |
| 12,500 | ¥2.32327 | ¥29,040.88 |
| 17,500 | ¥2.30208 | ¥40,286.40 |
| 25,000 | ¥2.28169 | ¥57,042.25 |









