
CD4024BNSR | |
|---|---|
DigiKey Part Number | 296-29270-2-ND - Tape & Reel (TR) 296-29270-1-ND - Cut Tape (CT) 296-29270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4024BNSR |
Description | IC BINARY COUNTER 7-BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4024BNSR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 14-SO |
Number of Bits per Element 7 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.75700 | ¥67.57 |
| 25 | ¥6.11000 | ¥152.75 |
| 100 | ¥5.39450 | ¥539.45 |
| 250 | ¥5.05396 | ¥1,263.49 |
| 500 | ¥4.88410 | ¥2,442.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.91574 | ¥9,831.48 |
| 4,000 | ¥4.79181 | ¥19,167.24 |
| 6,000 | ¥4.72977 | ¥28,378.62 |
| 10,000 | ¥4.66104 | ¥46,610.40 |
| 14,000 | ¥4.62085 | ¥64,691.90 |

