
CD40161BE | |
|---|---|
DigiKey Part Number | 296-2170-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40161BE |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40161BE Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥8.36100 | ¥83.61 |
| 25 | ¥7.57880 | ¥189.47 |
| 100 | ¥6.71940 | ¥671.94 |
| 250 | ¥6.30936 | ¥1,577.34 |
| 500 | ¥6.06240 | ¥3,031.20 |
| 1,000 | ¥5.85896 | ¥5,858.96 |
| 2,500 | ¥5.64424 | ¥14,110.60 |
| 5,000 | ¥5.51485 | ¥27,574.25 |



