Parametric Equivalent

SN74LVC543APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC543APWTTR-ND - Tape & Reel (TR) 296-SN74LVC543APWTCT-ND - Cut Tape (CT) 296-SN74LVC543APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC543APWT |
Description | IC TXRX 1.65V/3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC543APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC646APWR | Texas Instruments | 3,411 | 296-8535-1-ND | ¥13.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥11.51200 | ¥115.12 |
| 25 | ¥10.48320 | ¥262.08 |
| 100 | ¥9.34670 | ¥934.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.80524 | ¥2,201.31 |
| 500 | ¥8.47890 | ¥4,239.45 |
| 750 | ¥8.31543 | ¥6,236.57 |
| 1,250 | ¥8.13430 | ¥10,167.88 |
| 1,750 | ¥8.02842 | ¥14,049.74 |
| 2,500 | ¥7.92663 | ¥19,816.58 |


