Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC646APWR

DigiKey Part Number
296-8535-2-ND - Tape & Reel (TR)
296-8535-1-ND - Cut Tape (CT)
296-8535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC646APWR
Description
IC TXRX 1.65V/3.6V 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC646APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
24-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,411
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥9.73400¥97.34
25¥8.84560¥221.14
100¥7.86310¥786.31
250¥7.39536¥1,848.84
500¥7.27562¥3,637.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.68973¥13,379.46
4,000¥6.53239¥26,129.56
6,000¥6.45363¥38,721.78
10,000¥6.36633¥63,663.30
Manufacturers Standard Package