
BQ25798BKUPEVM | |
|---|---|
DigiKey Part Number | 296-BQ25798BKUPEVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25798BKUPEVM |
Description | EVAL BOARD FOR BQ25798 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25798 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ25798 |
Packaging Box | Primary Attributes Buck-Boost Battery Charger |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Battery Charger |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,667.47000 | ¥1,667.47 |






