BQ25750 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25750EVM

DigiKey Part Number
296-BQ25750EVM-ND
Manufacturer
Manufacturer Product Number
BQ25750EVM
Description
EVAL BOARD FOR BQ25750
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ25750 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
BQ25750
Packaging
Bulk
Primary Attributes
4.2V ~ 55V Input Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs, Test Points
Type
Power Management
Contents
Board(s)
Function
Battery Charger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,227.02000¥2,227.02
Manufacturers Standard Package