
BQ25756EVM | |
|---|---|
DigiKey Part Number | 296-BQ25756EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25756EVM |
Description | EVAL BOARD FOR BQ25756 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25756 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part BQ25756 |
Part Status Active | Primary Attributes 1 ~ 14 Cells |
Type Power Management | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,336.57000 | ¥2,336.57 |










