General Purpose PMIC 30-DSBGA (2.71x2.21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25190YBGR

DigiKey Part Number
296-BQ25190YBGRTR-ND - Tape & Reel (TR)
296-BQ25190YBGRCT-ND - Cut Tape (CT)
296-BQ25190YBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25190YBGR
Description
IC 1-CELL 1A LINEAR BATTERY CHAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose PMIC 30-DSBGA (2.71x2.21)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
30-XFBGA, DSBGA
Applications
General Purpose
Supplier Device Package
30-DSBGA (2.71x2.21)
Current - Supply
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.90000¥41.90
10¥31.80900¥318.09
25¥29.29000¥732.25
100¥26.51830¥2,651.83
250¥25.20404¥6,301.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.93636¥68,809.08
Manufacturers Standard Package