
BQ24125RHLT | |
|---|---|
DigiKey Part Number | 296-46071-2-ND - Tape & Reel (TR) 296-46071-1-ND - Cut Tape (CT) 296-46071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24125RHLT |
Description | IC BATT CHG LI-ION 1-3CEL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24125RHLT Models |
Category | Fault Protection Over Temperature |
Manufacturer Texas Instruments | Charge Current - Max 2A |
Series | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 16V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 3 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.17000 | ¥76.17 |
| 10 | ¥59.22100 | ¥592.21 |
| 25 | ¥54.98240 | ¥1,374.56 |
| 100 | ¥50.31800 | ¥5,031.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥46.69440 | ¥11,673.60 |
| 500 | ¥45.39352 | ¥22,696.76 |
| 750 | ¥44.74200 | ¥33,556.50 |
| 1,250 | ¥44.02046 | ¥55,025.57 |
| 1,750 | ¥43.59862 | ¥76,297.58 |


