
BQ24125EVM-003 | |
|---|---|
DigiKey Part Number | 296-30754-ND |
Manufacturer | |
Manufacturer Product Number | BQ24125EVM-003 |
Description | EVAL BOARD FOR BQ24125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24125 bqSWITCHER™ Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer Texas Instruments | Function Battery Charger |
Series | Utilized IC / Part BQ24125 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥603.24000 | ¥603.24 |


