Charger IC Multi-Chemistry 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24115RHLR

DigiKey Part Number
296-17160-2-ND - Tape & Reel (TR)
296-17160-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BQ24115RHLR
Description
IC BAT CHG MULTCHEM 1-3CL 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24115RHLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature, Over Voltage
Manufacturer
Texas Instruments
Charge Current - Max
2A
Series
Battery Pack Voltage
15.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply (Max)
16V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Multi-Chemistry
Mounting Type
Surface Mount
Number of Cells
1 ~ 3
Package / Case
20-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
20-VQFN (3.5x4.5)
Programmable Features
Current, Timer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.64000¥79.64
10¥61.97500¥619.75
25¥57.56920¥1,439.23
100¥52.72120¥5,272.12
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥52.14034¥156,421.02
Manufacturers Standard Package

Other Suppliers on DigiKey

31,114In Stock
Ships from Rochester Electronics, LLC