BQ24115 bqSWITCHER™ Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24115EVM

DigiKey Part Number
296-17262-ND
Manufacturer
Manufacturer Product Number
BQ24115EVM
Description
EVAL BOARD FOR BQ24115
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ24115 bqSWITCHER™ Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
BQ24115
Series
Primary Attributes
1, 2, 3, Cell Li-Ion/ Li-Pol, Up to 2A, 5 ~ 16V Input
Packaging
Bulk
Secondary Attributes
Charge Conditioning, Charge Status, and Charge Termination
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Battery Charger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,107.91000¥1,107.91
Manufacturers Standard Package