Charger IC Lithium Ion/Polymer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2057CSNTR

DigiKey Part Number
296-41201-2-ND - Tape & Reel (TR)
296-41201-1-ND - Cut Tape (CT)
296-41201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ2057CSNTR
Description
IC BATT CHG LI-ION 1CELL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2057CSNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Texas Instruments
Voltage - Supply (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion/Polymer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Cells
1
Supplier Device Package
8-SOIC
Current - Charging
Constant - Programmable
Base Product Number
Programmable Features
Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ2057CSNTexas Instruments283296-9358-5-ND¥45.82000Parametric Equivalent
BQ2057CSNTRTexas Instruments870296-41201-1-ND¥38.87000Parametric Equivalent
In-Stock: 870
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.87000¥38.87
10¥29.51600¥295.16
25¥27.17840¥679.46
100¥24.61070¥2,461.07
250¥23.39548¥5,848.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.16442¥57,911.05
Manufacturers Standard Package