


AWR2544LOPEVM | |
|---|---|
DigiKey Part Number | 296-AWR2544LOPEVM-ND |
Manufacturer | |
Manufacturer Product Number | AWR2544LOPEVM |
Description | AWR2544LOP EVALUATION MODULE FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AWR254x - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 76GHz ~ 81GHz |
Manufacturer Texas Instruments | Voltage - Supply 12V |
Packaging Box | Embedded Yes, MCU |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Sensor Type Radar | Utilized IC / Part AWR254x |
Interface MIPI |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,675.28000 | ¥5,675.28 |



