
AMC6821SQDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-24899-2-ND - Tape & Reel (TR) 296-24899-1-ND - Cut Tape (CT) 296-24899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC6821SQDBQRQ1 |
Description | IC TEMP MONTR/PWM FANCTRL 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC6821SQDBQRQ1 Models |
Category | Output Alarm Yes |
Manufacturer Texas Instruments | Output Fan Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Function Temperature Monitor | Grade Automotive |
Sensor Type Internal and External | Qualification AEC-Q100 |
Sensing Temperature -40°C ~ 125°C | Mounting Type Surface Mount |
Accuracy ±2°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Topology ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | Supplier Device Package 16-SSOP |
Output Type SMBus | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| 5 | ¥31.07800 | ¥155.39 |
| 10 | ¥29.73100 | ¥297.31 |
| 25 | ¥28.12480 | ¥703.12 |
| 50 | ¥27.02460 | ¥1,351.23 |
| 100 | ¥26.01740 | ¥2,601.74 |
| 500 | ¥23.99044 | ¥11,995.22 |
| 1,000 | ¥23.23555 | ¥23,235.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.33250 | ¥55,831.25 |











