
AMC3301EVM | |
|---|---|
DigiKey Part Number | 296-AMC3301EVM-ND |
Manufacturer | |
Manufacturer Product Number | AMC3301EVM |
Description | EVAL BOARD FOR AMC3301 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC3301 - 1 - Single Channels per IC Isolation Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output / Channel 14mA |
Manufacturer Texas Instruments | Current - Supply (Main IC) 27.5mA |
Packaging Box | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Part Status Active | Utilized IC / Part AMC3301 |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Isolation | Base Product Number |
Output Type Differential |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥602.77000 | ¥602.77 |




