Comparator Standard (General Purpose) Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC22C11DR

DigiKey Part Number
296-AMC22C11DRTR-ND - Tape & Reel (TR)
296-AMC22C11DRCT-ND - Cut Tape (CT)
296-AMC22C11DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC22C11DR
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
3V ~ 27V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.025µA @ 4V
Current - Output (Typ)
-
Current - Quiescent (Max)
2.2mA, 3.7mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
380ns
Hysteresis
25mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.18000¥20.18
10¥15.01000¥150.10
25¥13.71160¥342.79
100¥12.28260¥1,228.26
250¥11.60148¥2,900.37
500¥11.19096¥5,595.48
1,000¥10.85296¥10,852.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.43552¥31,306.56
6,000¥10.23131¥61,387.86
Manufacturers Standard Package