
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMC1300DWVR | |
---|---|
DigiKey Part Number | 296-50921-2-ND - Tape & Reel (TR) 296-50921-1-ND - Cut Tape (CT) 296-50921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1300DWVR |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1300DWVR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In-Stock: 622
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.79000 | ¥37.79 |
10 | ¥28.68800 | ¥286.88 |
25 | ¥26.41360 | ¥660.34 |
100 | ¥23.91710 | ¥2,391.71 |
250 | ¥22.72672 | ¥5,681.68 |
500 | ¥22.00906 | ¥11,004.53 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.84418 | ¥20,844.18 |
2,000 | ¥20.36891 | ¥40,737.82 |
3,000 | ¥20.13088 | ¥60,392.64 |