Isolation Amplifier 1 Circuit Differential 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1200SDUB

DigiKey Part Number
296-31357-ND
Manufacturer
Manufacturer Product Number
AMC1200SDUB
Description
IC OPAMP ISOLATION 1 CIRC 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AMC1200SDUB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.4mA
Mfr
Current - Output / Channel
20 mA
Packaging
Bulk
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
8-SMD, Gull Wing
-3db Bandwidth
100 kHz
Supplier Device Package
8-SOP
Voltage - Input Offset
200 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.55000¥47.55
10¥36.39600¥363.96
50¥31.91400¥1,595.70
100¥30.52620¥3,052.62
250¥29.05944¥7,264.86
500¥28.17572¥14,087.86
1,000¥27.44820¥27,448.20
2,500¥26.68036¥66,700.90
Manufacturers Standard Package