LED Driver IC 8 Output Power Switch Dimming 200mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59210IPWR

DigiKey Part Number
296-TLC59210IPWRTR-ND - Tape & Reel (TR)
296-TLC59210IPWRCT-ND - Cut Tape (CT)
296-TLC59210IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59210IPWR
Description
IC LED DRIVER PS 200MA 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch Dimming 200mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59210IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Texas Instruments
Voltage - Output
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
200mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Power Switch
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Outputs
8
Supplier Device Package
20-TSSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,957
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.92000¥16.92
10¥12.46200¥124.62
25¥11.34160¥283.54
100¥10.10690¥1,010.69
250¥9.51832¥2,379.58
500¥9.16360¥4,581.80
1,000¥9.15017¥9,150.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.63149¥17,262.98
4,000¥8.43376¥33,735.04
6,000¥8.33479¥50,008.74
10,000¥8.22504¥82,250.40
Manufacturers Standard Package