ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 1.4GHz 425-FCCSP (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6252ATGGHAALWR

DigiKey Part Number
296-AM6252ATGGHAALWRTR-ND - Tape & Reel (TR)
296-AM6252ATGGHAALWRCT-ND - Cut Tape (CT)
296-AM6252ATGGHAALWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM6252ATGGHAALWR
Description
HUMAN-MACHINE-INTERACTION SOC WI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 1.4GHz 425-FCCSP (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AM6252ATGGHAALWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LVDS, MIPI/CSI, MIPI-DPI, OLDI
Manufacturer
Texas Instruments
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 (2)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A53
Security Features
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Number of Cores/Bus Width
2 Core, 64-Bit
Mounting Type
Surface Mount
Speed
1.4GHz
Package / Case
425-VFBGA, FCCSPBGA
Co-Processors/DSP
ARM® Cortex®-M4F
Supplier Device Package
425-FCCSP (13x13)
RAM Controllers
DDR4, LPDDR4
Additional Interfaces
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 628
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.34000¥206.34
10¥165.64800¥1,656.48
25¥155.48240¥3,887.06
100¥145.72560¥14,572.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥133.12379¥133,123.79
Manufacturers Standard Package