
LTC6101AIS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6101AIS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6101AIS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6101AIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101AIS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101AIS5#TRMPBF Models |
Category | Current - Supply 375µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 100 nA | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 85 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.30000 | ¥58.30 |
| 10 | ¥44.89000 | ¥448.90 |
| 25 | ¥41.54520 | ¥1,038.63 |
| 100 | ¥37.86420 | ¥3,786.42 |
| 250 | ¥36.69396 | ¥9,173.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥35.05204 | ¥17,526.02 |
| 1,000 | ¥34.18171 | ¥34,181.71 |
| 1,500 | ¥33.74572 | ¥50,618.58 |












