
AM6232ATCGGAALW | |
|---|---|
DigiKey Part Number | 296-AM6232ATCGGAALW-ND |
Manufacturer | |
Manufacturer Product Number | AM6232ATCGGAALW |
Description | IC MPU SITARA 1.4GHZ 425FCCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 1.4GHz 425-FCCSP (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM6232ATCGGAALW Models |
Category | Ethernet 10/100 Mbps (2), 10/100/1000 Mbps (2) |
Manufacturer Texas Instruments | USB USB 2.0 (2) |
Series | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Grade Automotive |
Core Processor ARM® Cortex®-A53 | Qualification AEC-Q100 |
Number of Cores/Bus Width 2 Core, 64-Bit | Security Features AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS |
Speed 1.4GHz | Mounting Type Surface Mount |
Co-Processors/DSP ARM® Cortex®-M4F | Package / Case 425-VFBGA, FCCSPBGA |
RAM Controllers DDR4, LPDDR4 | Supplier Device Package 425-FCCSP (13x13) |
Graphics Acceleration Yes | Additional Interfaces DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
Display & Interface Controllers LVDS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.17000 | ¥195.17 |
| 10 | ¥156.36900 | ¥1,563.69 |
| 25 | ¥146.68000 | ¥3,667.00 |
| 119 | ¥134.96706 | ¥16,061.08 |
| 357 | ¥129.31308 | ¥46,164.77 |
| 595 | ¥127.22271 | ¥75,697.51 |



