
AM26LS32ACPWR | |
|---|---|
DigiKey Part Number | 296-38861-2-ND - Tape & Reel (TR) 296-38861-1-ND - Cut Tape (CT) 296-38861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS32ACPWR |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32ACPWR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3096CEE+ | Analog Devices Inc./Maxim Integrated | 568 | MAX3096CEE+-ND | ¥85.35000 | Similar |
| MAX3096CEE+T | Analog Devices Inc./Maxim Integrated | 3,960 | 175-MAX3096CEE+TCT-ND | ¥85.35000 | Similar |
| MAX3096EEE+ | Analog Devices Inc./Maxim Integrated | 690 | MAX3096EEE+-ND | ¥94.94000 | Similar |
| MAX3096EEE+T | Analog Devices Inc./Maxim Integrated | 8,107 | MAX3096EEE+TCT-ND | ¥94.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.55000 | ¥65.50 |
| 25 | ¥5.91480 | ¥147.87 |
| 100 | ¥5.21590 | ¥521.59 |
| 250 | ¥4.88360 | ¥1,220.90 |
| 500 | ¥4.68330 | ¥2,341.65 |
| 1,000 | ¥4.56777 | ¥4,567.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.74443 | ¥9,488.86 |
| 4,000 | ¥4.62347 | ¥18,493.88 |
| 6,000 | ¥4.56288 | ¥27,377.28 |
| 10,000 | ¥4.49578 | ¥44,957.80 |
| 14,000 | ¥4.45654 | ¥62,391.56 |
| 20,000 | ¥4.41879 | ¥88,375.80 |






