
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS8686SEVM-PDK | |
---|---|
DigiKey Part Number | 296-ADS8686SEVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS8686SEVM-PDK |
Description | ADS8686SEVM-PDK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS8686S - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Parallel, Serial | |
Input Range | ±10V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS8686S | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,157.29000 | ¥2,157.29 |
You May Also Be Interested InSee All
5 Items