MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADS8318IBDGSTG4 | |
|---|---|
DigiKey Part Number | ADS8318IBDGSTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8318IBDGSTG4 |
Description | IC ADC 16BIT 10-VSSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8318IBDGSTG4 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8318IBDGST | Texas Instruments | 0 | 296-23807-1-ND | ¥149.94000 | MFR Recommended |
| ADS8318IBDGSR | Texas Instruments | 0 | ADS8318IBDGSR-ND | ¥119.97118 | Parametric Equivalent |
| ADS8318IDGSR | Texas Instruments | 0 | ADS8318IDGSR-ND | ¥97.26326 | Parametric Equivalent |
| ADS8318IDGST | Texas Instruments | 334 | 296-23809-1-ND | ¥172.34000 | Parametric Equivalent |
| ADS8318IDGSTG4 | Texas Instruments | 0 | ADS8318IDGSTG4-ND | ¥71.14844 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥86.74896 | ¥21,687.24 |
| 500 | ¥84.58354 | ¥42,291.77 |
| 750 | ¥83.49873 | ¥62,624.05 |



