
ADS7886SDCKT | |
|---|---|
DigiKey Part Number | 296-19308-2-ND - Tape & Reel (TR) 296-19308-1-ND - Cut Tape (CT) 296-19308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7886SDCKT |
Description | IC ADC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7886SDCKT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input Type Single Ended | Supplier Device Package SC-70-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 10 | ¥41.38200 | ¥413.82 |
| 25 | ¥38.26240 | ¥956.56 |
| 100 | ¥34.82970 | ¥3,482.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥33.19244 | ¥8,298.11 |
| 500 | ¥32.20602 | ¥16,103.01 |
| 750 | ¥31.71216 | ¥23,784.12 |
| 1,250 | ¥31.16464 | ¥38,955.80 |
| 1,750 | ¥30.84483 | ¥53,978.45 |
| 2,500 | ¥30.53710 | ¥76,342.75 |


