
ADS7861E | |
|---|---|
DigiKey Part Number | 296-44404-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7861E |
Description | IC ADC 12BIT 24-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7861E Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Features Selectable Address, Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Data Interface SPI | Supplier Device Package 24-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7861EB | Texas Instruments | 133 | ADS7861EB-ND | ¥150.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.35000 | ¥150.35 |
| 10 | ¥119.51800 | ¥1,195.18 |
| 50 | ¥107.16600 | ¥5,358.30 |
| 100 | ¥103.34190 | ¥10,334.19 |
| 250 | ¥99.30512 | ¥24,826.28 |
| 500 | ¥96.87292 | ¥48,436.46 |


