12 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7861EB

DigiKey Part Number
ADS7861EB-ND
Manufacturer
Manufacturer Product Number
ADS7861EB
Description
IC ADC 12BIT 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7861EB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
500k
Features
Selectable Address, Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential
Package / Case
24-SSOP (0.154", 3.90mm Width)
Data Interface
SPI
Supplier Device Package
24-SSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.35000¥150.35
10¥119.51800¥1,195.18
50¥107.16600¥5,358.30
100¥103.34190¥10,334.19
250¥99.30512¥24,826.28
500¥96.87292¥48,436.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.