Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADS7805UBG4 | |
|---|---|
DigiKey Part Number | ADS7805UBG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7805UBG4 |
Description | IC ADC 16BIT 28-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7805UBG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -25°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7805UB | Texas Instruments | 0 | ADS7805UB-ND | ¥1,450.31350 | MFR Recommended |
| ADS7805U | Texas Instruments | 0 | ADS7805U-ND | ¥1,088.78200 | Parametric Equivalent |
| LTC1605ACSW#PBF | Analog Devices Inc. | 27 | LTC1605ACSW#PBF-ND | ¥608.42000 | Similar |
| LTC1605ACSW#TRPBF | Analog Devices Inc. | 0 | 505-LTC1605ACSW#TRPBFTR-ND | ¥421.88989 | Similar |
| LTC1605AISW#PBF | Analog Devices Inc. | 141 | LTC1605AISW#PBF-ND | ¥633.07000 | Similar |



