Similar
Similar
Parametric Equivalent
Similar
Similar

LTC1605ACSW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1605ACSW#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1605ACSW#TRPBF |
Description | IC ADC 16BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1605ACSW#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD976ABRZ | Analog Devices Inc. | 0 | AD976ABRZ-ND | ¥0.00000 | Similar |
| AD976ABRZRL | Analog Devices Inc. | 0 | AD976ABRZRLTR-ND | ¥0.00000 | Similar |
| AD976BRZ | Analog Devices Inc. | 0 | AD976BRZ-ND | ¥0.00000 | Similar |
| AD976BRZRL | Analog Devices Inc. | 0 | AD976BRZRLTR-ND | ¥0.00000 | Similar |
| LTC1605CSW#TRPBF | Analog Devices Inc. | 0 | LTC1605CSW#TRPBF-ND | ¥313.90698 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥421.88989 | ¥421,889.89 |




