ADS1286UA/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥38.45773
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: ¥205.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥129.66693
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 117
Unit Price: ¥229.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥146.54956
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 423
Unit Price: ¥153.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,067
Unit Price: ¥153.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1286UA/2K5

DigiKey Part Number
ADS1286UA/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1286UA/2K5
Description
IC ADC 12BIT 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS1286UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
20k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1286UA/2K5G4Texas Instruments0ADS1286UA/2K5G4-ND¥38.45773Parametric Equivalent
LTC1285CS8Analog Devices Inc.0LTC1285CS8-ND¥0.00000Similar
LTC1285CS8#PBFAnalog Devices Inc.120LTC1285CS8#PBF-ND¥205.26000Similar
LTC1285CS8#TRAnalog Devices Inc.0LTC1285CS8#TR-ND¥0.00000Similar
LTC1285CS8#TRPBFAnalog Devices Inc.0LTC1285CS8#TRPBF-ND¥129.66693Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥64.20114¥160,502.85
Manufacturers Standard Package