Direct
Similar

LTC1286CS8#TR | |
|---|---|
DigiKey Part Number | LTC1286CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1286CS8#TR |
Description | IC ADC 12BIT 8-SO |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1286CS8#TR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 4.5V ~ 9V |
Number of Bits 12 | Voltage - Supply, Digital 4.5V ~ 9V |
Sampling Rate (Per Second) 12.5k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1286CS8#TRPBF | Analog Devices Inc. | 2,067 | 505-LTC1286CS8#TRPBFCT-ND | ¥153.82000 | Direct |
| ADS1286UA | Texas Instruments | 476 | ADS1286UA-ND | ¥113.46000 | Similar |
| ADS1286UA/2K5 | Texas Instruments | 0 | ADS1286UA/2K5-ND | ¥64.20114 | Similar |
| ADS1286UB | Texas Instruments | 0 | ADS1286UB-ND | ¥64.20107 | Similar |



