
ADS1261BIRHBT | |
|---|---|
DigiKey Part Number | 296-53167-2-ND - Tape & Reel (TR) 296-53167-1-ND - Cut Tape (CT) 296-53167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1261BIRHBT |
Description | IC ADC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1261BIRHBT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 10 | Package / Case 32-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.87000 | ¥179.87 |
| 10 | ¥143.82400 | ¥1,438.24 |
| 25 | ¥134.81080 | ¥3,370.27 |
| 100 | ¥126.77160 | ¥12,677.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥120.18420 | ¥30,046.05 |
| 500 | ¥117.33884 | ¥58,669.42 |






