
ADS1258IRTCT | |
|---|---|
DigiKey Part Number | 296-18674-2-ND - Tape & Reel (TR) 296-18674-1-ND - Cut Tape (CT) 296-18674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1258IRTCT |
Description | IC ADC 24BIT 48-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1258IRTCT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8, 16 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 48-VQFN (7x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.11000 | ¥258.11 |
| 10 | ¥208.17200 | ¥2,081.72 |
| 25 | ¥195.70920 | ¥4,892.73 |
| 100 | ¥186.59250 | ¥18,659.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥175.47364 | ¥43,868.41 |
| 500 | ¥171.53796 | ¥85,768.98 |






