
ADS122C04EVM | |
|---|---|
DigiKey Part Number | 296-47969-ND |
Manufacturer | |
Manufacturer Product Number | ADS122C04EVM |
Description | EVAL BOARD FOR ADS122C04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS122C04 - 24 Bit 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2k |
Manufacturer Texas Instruments | Data Interface I2C, Serial |
Packaging Bulk | Utilized IC / Part ADS122C04 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 24 |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,797.67000 | ¥2,797.67 |




