



ADS122C14EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS122C14EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS122C14EVM-PDK |
Description | ADS122C14 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS122C14 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 24 |
Manufacturer Texas Instruments | Sampling Rate (Per Second) 64k |
Packaging Box | Data Interface I2C |
Part Status Active | Utilized IC / Part ADS122C14 |
Number of A/D Converters 1 | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,227.02000 | ¥2,227.02 |



