16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS112C04IPWR

DigiKey Part Number
296-50875-2-ND - Tape & Reel (TR)
296-50875-1-ND - Cut Tape (CT)
296-50875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS112C04IPWR
Description
IC ADC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS112C04IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
±2.5V, 2.3V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.3V ~ 5.5V
Sampling Rate (Per Second)
2k
Features
PGA, Temperature Sensor
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Single Ended
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Data Interface
I2C
Supplier Device Package
16-TSSOP
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,455
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.50000¥65.50
10¥50.65400¥506.54
25¥46.94040¥1,173.51
100¥42.86090¥4,286.09
250¥41.75520¥10,438.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥37.98360¥75,967.20
Manufacturers Standard Package