16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS112C04IPW

DigiKey Part Number
296-49434-ND
Manufacturer
Manufacturer Product Number
ADS112C04IPW
Description
IC ADC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS112C04IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
±2.5V, 2.3V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.3V ~ 5.5V
Sampling Rate (Per Second)
2k
Features
PGA, Temperature Sensor
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Single Ended
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Data Interface
I2C
Supplier Device Package
16-TSSOP
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.24000¥77.24
10¥60.07300¥600.73
90¥51.35944¥4,622.35
180¥49.55244¥8,919.44
270¥48.64748¥13,134.82
540¥47.32031¥25,552.97
1,080¥46.22813¥49,926.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.