16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1120QPWRQ1

DigiKey Part Number
296-39850-2-ND - Tape & Reel (TR)
296-39850-1-ND - Cut Tape (CT)
296-39850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1120QPWRQ1
Description
IC ADC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1120QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.3V ~ 5.5V
Part Status
Active
Features
PGA, Temperature Sensor
Number of Bits
16
Operating Temperature
-40°C ~ 125°C
Sampling Rate (Per Second)
2k
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Inputs
2, 4
Supplier Device Package
16-TSSOP
Input Type
Differential, Single Ended
Mounting Type
Surface Mount
Data Interface
SPI
Grade
Automotive
Configuration
MUX-PGA-ADC
Qualification
AEC-Q100
Number of A/D Converters
1
Base Product Number
Architecture
Sigma-Delta
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,318
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.08000¥76.08
10¥59.13900¥591.39
25¥54.89960¥1,372.49
100¥50.24350¥5,024.35
250¥49.27132¥12,317.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥44.67767¥89,355.34
Manufacturers Standard Package