ADS1120 - 16 Bit 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1120EVM

DigiKey Part Number
296-37625-ND
Manufacturer
Manufacturer Product Number
ADS1120EVM
Description
EVAL MODULE FOR ADS1120
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS1120 - 16 Bit 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Texas Instruments
Input Range
±VREF
Packaging
Box
Power (Typ) @ Conditions
2.1mW @ 2kSPS
Part Status
Active
Utilized IC / Part
ADS1120
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
2k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,935.23000¥2,935.23
Manufacturers Standard Package