
ADS1120IRVAT | |
|---|---|
DigiKey Part Number | 296-39849-2-ND - Tape & Reel (TR) 296-39849-1-ND - Cut Tape (CT) 296-39849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1120IRVAT |
Description | IC ADC 16BIT 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1120IRVAT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal, Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.3V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.3V ~ 5.5V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 16-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 16-VQFN (3.5x3.5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.40000 | ¥78.40 |
| 10 | ¥60.99800 | ¥609.98 |
| 25 | ¥56.64760 | ¥1,416.19 |
| 100 | ¥51.86540 | ¥5,186.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥49.58540 | ¥12,396.35 |
| 500 | ¥48.21180 | ¥24,105.90 |
| 750 | ¥47.52369 | ¥35,642.77 |
| 1,250 | ¥46.76145 | ¥58,451.81 |
| 1,750 | ¥46.31578 | ¥81,052.61 |



